
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Weight: 406 grams
- Material: plastic
- DIN rail mounting type:
- Power loss: 0.6 W
- Product type
NEOZED fuse holder
- Fuse size
D01
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Number of pins
3
- Nominal voltage
400 V
- Dim
(L x W x H) 150 cm x 81 mm x 83 mm
- Model
3-phase
- Type
With touch protection according to BGV A3
- Size
D01
- Factory colour
White
- Content
1 pc(s)
- Width
81 mm
- Height
83 mm
- Length
150 cm
- Depth
64 mm
- RoHS-compliant
Yes
- Mounting type
DIN rail
DIN rail
16 A
400 V
3
Plastic
D01
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752363 Siemens 5SG5301 NEOZED fuse holder 3-phase Fuse size = D01 3-pin 16 A 400 V
User & Safety Instructions
User & Safety Instructions 1752363 Siemens 5SG5301 NEOZED fuse holder 3-phase Fuse size = D01 3-pin 16 A 400 V
Description
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 30 + 5 + 0










