
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.82
€ 20.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Weight: 389 g
- Power loss: 3 W
- Material: plastic
- DIN rail mounting type:
- Product type
NEOZED fuse holder
- Fuse size
D02
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Number of pins
3
- Nominal voltage
400 V
- Dim
(L x W x H) 150 cm x 81 mm x 83 mm
- Model
3-phase
- Type
With touch protection according to BGV A3
- Size
D02
- Factory colour
White
- Content
1 pc(s)
- Width
81 mm
- Height
83 mm
- Length
150 cm
- Depth
64 mm
- RoHS-compliant
Yes
DIN rail
63 A
400 V
3
Plastic
D02
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1753245 Siemens 5SG5701 NEOZED fuse holder 3-phase Fuse size = D02 3-pin 63 A 400 V
User & Safety Instructions
User & Safety Instructions 1753245 Siemens 5SG5701 NEOZED fuse holder 3-phase Fuse size = D02 3-pin 63 A 400 V
Description
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 10A, D=70 mm with screwless outgoing terminals










