
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
6 A
- Nominal current
6 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 110 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
110 mm
- Depth
70 mm
AC/DC
70 mm
6 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728197 Siemens 5SJ41068HG41 5SJ4106-8HG41 Circuit breaker 6 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728197 Siemens 5SJ41068HG41 5SJ4106-8HG41 Circuit breaker 6 A 230 V, 400 V
Description
8UC7 handle with masking frame Handle dark blue/blue-green Basic Masking frame light gray Spare part for 8UC7111-1BB10/8UC7161-1BB10











