
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
8 A
- Nominal current
8 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
8 A
400 V
50-60 MHz
C
440 V
3
3
1
FALSE
IP20
1
FALSE
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728201 Siemens 5SJ41087HG42 5SJ4108-7HG42 Circuit breaker 8 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728201 Siemens 5SJ41087HG42 5SJ4108-7HG42 Circuit breaker 8 A 230 V, 400 V
Description
ALPHA 630, Floor-mounted cabinet, IP55, Protection class 1, H: 1950 mm, W: 1050 mm, T: 250 mm, RAL 7035











