
Sales and shipping:
Number
Total (€ 35.29 / piece)
€
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
13 A
400 V
50-60 MHz
B
440 V
3
3
1
FALSE
IP20
1
FALSE
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
Documents & Downloads
Datasheet
Datasheet 1728212 Siemens 5SJ41136HG40 5SJ4113-6HG40 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728212 Siemens 5SJ41136HG40 5SJ4113-6HG40 Circuit breaker 13 A 230 V, 400 V
Description
EPL Royalty for WinCC flexible Standard, only valid in connection with Enterprise License agreement, requires EPL Master











