
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
13 A
400 V
50-60 MHz
C
440 V
3
3
1
FALSE
IP20
1
FALSE
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728215 Siemens 5SJ41137HG42 5SJ4113-7HG42 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728215 Siemens 5SJ41137HG42 5SJ4113-7HG42 Circuit breaker 13 A 230 V, 400 V
Description
WinCC flexible 2008 Asia standard, Upgrade for WinCC flexible 2004/2005/2007 Asia Standard, incl. Change Control, Engineering software,Floating license License key on USB stick, SW and documentation on DVD, en/chs/cht/kor/jap, executable under XP Prof/ Windows7 Professional/Ultimate/ Enterprise (32/64 bit) SIMATIC WinCC flexible Upgrade 2004/05/07 ... 2008 Asia Standard











