
Number
Technical specifications
- IP20, with connected conductors, IP 40 in the grip range
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
30 A
- Nominal current
30 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
30 A
400 V
50-60 MHz
B
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728427 Siemens 5SJ41306HG40 5SJ4130-6HG40 Circuit breaker 30 A 230 V, 400 V
Datasheet 1728427 Siemens 5SJ41306HG40 5SJ4130-6HG40 Circuit breaker 30 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728427 Siemens 5SJ41306HG40 5SJ4130-6HG40 Circuit breaker 30 A 230 V, 400 V











