
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
32 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
Documents & Downloads
Datasheet
Datasheet 1732447 Siemens 5SJ41328HG40 5SJ4132-8HG40 Circuit breaker 32 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1732447 Siemens 5SJ41328HG40 5SJ4132-8HG40 Circuit breaker 32 A 230 V, 400 V
Description
SINAMICS G120 POWER MODULE PM240 WITH BUILT IN CL. A FILTER WITH BULT IN BRAKING CHOPPER 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 22KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -10 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 30KW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -10 TO +40 DEG C 512 X 275 X 204 (HXWXD), FSD PROTECTION IP20 WITHOUT CONTROL UNIT AND BOP











