
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
40 A
- Nominal current
40 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 110 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
110 mm
- Depth
70 mm
AC/DC
70 mm
40 A
400 V
50-60 MHz
C
440 V
3
3
1
FALSE
IP20
1
FALSE
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732455 Siemens 5SJ41407HG41 5SJ4140-7HG41 Circuit breaker 40 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1732455 Siemens 5SJ41407HG41 5SJ4140-7HG41 Circuit breaker 40 A 230 V, 400 V
Description
circuit-breaker VL 160H high breaking capacity Icu=70kA / 415 V AC 3 pole, line protection electronic trip unit LCD ETU42, LSIG 3phases/4Wires with pigtail In=160A, rated current ir=64-160A, overload Isd=1,5to10xir, iI=11xin short-circuit with screw connection without auxiliary release without auxiliary/alarm switch











