
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
45 A
- Nominal current
45 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
45 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705092 Siemens 5SJ41458HG40 5SJ4145-8HG40 Circuit breaker 45 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1705092 Siemens 5SJ41458HG40 5SJ4145-8HG40 Circuit breaker 45 A 230 V, 400 V
Description
RCBO, 10 kA, 2P, type A, 30 mA, B char., In: 10 A, Un AC: 230 V











