
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 110 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
110 mm
- Depth
70 mm
AC/DC
70 mm
63 A
400 V
50-60 MHz
C
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751441 Siemens 5SJ41637HG41 5SJ4163-7HG41 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1751441 Siemens 5SJ41637HG41 5SJ4163-7HG41 Circuit breaker 63 A 230 V, 400 V
Description
SIMATIC S7-200, Analog output EM 232, only for S7-22X CPU, 4 AI, +/-10 V DC, 0..20mA 12/11-bit converter











