
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
1 A
- Nominal current
1 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
1 A
400 V
50-60 MHz
C
440 V
3
3
2
FALSE
IP20
2
FALSE
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751443 Siemens 5SJ42017HG41 5SJ4201-7HG41 Circuit breaker 1 A 400 V
User & Safety Instructions
User & Safety Instructions 1751443 Siemens 5SJ42017HG41 5SJ4201-7HG41 Circuit breaker 1 A 400 V
Description
DELTA m-system Light signal 1-fold 1W 90-240V Light color red www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











