
Number
Total (€ 176.46 / piece)
€ 176.46
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
3 A
- Nominal current
3 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
3 A
400 V
50-60 MHz
C
440 V
3
3
2
FALSE
IP20
2
FALSE
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751449 Siemens 5SJ42037HG41 5SJ4203-7HG41 Circuit breaker 3 A 400 V
User & Safety Instructions
User & Safety Instructions 1751449 Siemens 5SJ42037HG41 5SJ4203-7HG41 Circuit breaker 3 A 400 V
Description
SIMATIC DP, Electronics module ET 200S: 2AI High Speed I-4WIRE 4-20 mA 16 bit, 15 mm width, for 4-wire transmitter, Cycle time of module: 0.1 ms, with SF LED (group fault)











