
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
500 mA
- Nominal current
0.5 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
0.5 A
400 V
50-60 MHz
C
440 V
3
3
2
FALSE
IP20
2
FALSE
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751454 Siemens 5SJ42057HG42 5SJ4205-7HG42 Circuit breaker 0.5 A 400 V
User & Safety Instructions
User & Safety Instructions 1751454 Siemens 5SJ42057HG42 5SJ4205-7HG42 Circuit breaker 0.5 A 400 V
Description
Power cable pre-assembled type: 6FX8002-5DG01 4x 1.5+(2x1.5) C C, connector Connector full thread Sz. 1 for SINAMICS Power Module MOTION-CONNECT 800PLUS Dmax=12 mm, Length (m)= + 0 + 10 + 6 + 0











