
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
500 mA
- Nominal current
0.5 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
0.5 A
400 V
50-60 MHz
D
440 V
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751455 Siemens 5SJ42058HG41 5SJ4205-8HG41 Circuit breaker 0.5 A 400 V
User & Safety Instructions
User & Safety Instructions 1751455 Siemens 5SJ42058HG41 5SJ4205-8HG41 Circuit breaker 0.5 A 400 V
Description
Power cable pre-assembled type: 6FX8002-5DG01 4x 1.5+(2x1.5) C C, connector Connector full thread Sz. 1 for SINAMICS Power Module MOTION-CONNECT 800PLUS Dmax=12 mm, Length (m)= + 0 + 0 + 1 + 0











