
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
D
Yes
6 A
6 A
Grey
(W x H x D) 36 x 121 x 76 mm
1 pc(s)
10 kA
400 V
SENTRON
36 mm
121 mm
76 mm
AC/DC
70 mm
6 A
400 V
50-60 MHz
D
440 V
3
3
2
FALSE
IP20
2
FALSE
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
yes
Datasheet 1751458 Siemens 5SJ42068HG42 5SJ4206-8HG42 Circuit breaker 6 A 400 V
User & Safety Instructions 1751458 Siemens 5SJ42068HG42 5SJ4206-8HG42 Circuit breaker 6 A 400 V