
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
D
Yes
3 A
3 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
14 kA
240 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC/DC
70 mm
3 A
400 V
50-60 MHz
D
440 V
3
3
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
Datasheet 1752030 Siemens 5SJ43038HG41 5SJ4303-8HG41 Circuit breaker 3 A 400 V
User & Safety Instructions 1752030 Siemens 5SJ43038HG41 5SJ4303-8HG41 Circuit breaker 3 A 400 V