
Number
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
13 A
400 V
50-60 MHz
C
440 V
3
3
3
FALSE
IP20
3
FALSE
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752370 Siemens 5SJ43137HG42 5SJ4313-7HG42 Circuit breaker 13 A 400 V
User & Safety Instructions
User & Safety Instructions 1752370 Siemens 5SJ43137HG42 5SJ4313-7HG42 Circuit breaker 13 A 400 V
Description
Power cable pre-assembled type: 6FX8002-5CG01 4x 1.5 C, connector Full-thread, size 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.5 mm, Length (m)= 0 + 0 + 4 + 0











