
Number
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
1.6 A
- Nominal current
1.6 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
1.6 A
400 V
50-60 MHz
C
440 V
3
3
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752374 Siemens 5SJ43157HG42 5SJ4315-7HG42 Circuit breaker 1.6 A 400 V
User & Safety Instructions
User & Safety Instructions 1752374 Siemens 5SJ43157HG42 5SJ4315-7HG42 Circuit breaker 1.6 A 400 V
Description
Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 30 + 7 + 0











