
Number
Total (€ 273.11 / piece)
€ 273.11
plus VAT.
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
25 A
- Nominal current
25 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
25 A
400 V
50-60 MHz
C
440 V
3
3
3
FALSE
IP20
3
FALSE
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752385 Siemens 5SJ43257HG42 5SJ4325-7HG42 Circuit breaker 25 A 400 V
User & Safety Instructions
User & Safety Instructions 1752385 Siemens 5SJ43257HG42 5SJ4325-7HG42 Circuit breaker 25 A 400 V
Description
SIMATIC DP, Interface module IM 151-3 PN HF for ET 200S Transmission rate 100 Mbit/s max. 63 I/O modules up to 2 m width can be connected 2x bus connections via RJ45 incl. termination module











