
Number
Total (€ 315.13 / piece)
€ 315.13
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
40 A
- Nominal current
40 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 121 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
121 mm
- Depth
76 mm
AC/DC
70 mm
40 A
400 V
50-60 MHz
C
440 V
3
3
3
FALSE
IP20
3
FALSE
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753758 Siemens 5SJ43407HG42 5SJ4340-7HG42 Circuit breaker 40 A 400 V
User & Safety Instructions
User & Safety Instructions 1753758 Siemens 5SJ43407HG42 5SJ4340-7HG42 Circuit breaker 40 A 400 V
Description
Miniature circuit breaker 230 V 6kA, 1+N-pole/1 MW, N left C 16 A











