
Show alternatives
Sales and shipping:
Number
Total (€ 60.50 / piece)
€
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC/DC
70 mm
16 A
400 V
50-60 MHz
C
440 V
3
3
2
2
IP20
2
FALSE
FALSE
2
6 kA
6 kA
6 kA
6 kA
Documents & Downloads
Datasheet
Datasheet 1700290 Siemens 5SJ62167KS 5SJ6216-7KS Circuit breaker 16 A 400 V
Datasheet 1700290 Siemens 5SJ62167KS 5SJ6216-7KS Circuit breaker 16 A 400 V
User & Safety Instructions
User & Safety Instructions 1700290 Siemens 5SJ62167KS 5SJ6216-7KS Circuit breaker 16 A 400 V
Description
Miniature circuit breaker 230 V 6kA, 1+N-pole, C, 16A, D=70 mm with screwless outgoing terminals










