
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
B
Yes
20 A
20 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC/DC
70 mm
20 A
400 V
50-60 MHz
B
440 V
3
3
2
2
IP20
2
FALSE
FALSE
2
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1753771 Siemens 5SJ62206KS 5SJ6220-6KS Circuit breaker 20 A 400 V
User & Safety Instructions 1753771 Siemens 5SJ62206KS 5SJ6220-6KS Circuit breaker 20 A 400 V