

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
3
B
Yes
20 A
20 A
1 pc(s)
6 kA
230/400 V AC
20 A
AC/DC
70 mm
20 A
400 V
50-60 MHz
B
440 V
3
3
2
3
IP20
3
FALSE
FALSE
3
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 628011 Siemens 5SJ63206KS 5SJ6320-6KS Circuit breaker 3-pin 20 A
User & Safety Instructions 628011 Siemens 5SJ63206KS 5SJ6320-6KS Circuit breaker 3-pin 20 A