
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
C
Yes
16 A
16 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC/DC
70 mm
16 A
230 V
50-60 MHz
C
250 V
3
3
2
2
IP20
1
TRUE
FALSE
2
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1753776 Siemens 5SJ65167KS 5SJ6516-7KS Circuit breaker 16 A 230 V, 400 V
User & Safety Instructions 1753776 Siemens 5SJ65167KS 5SJ6516-7KS Circuit breaker 16 A 230 V, 400 V