
Technical specifications
- Cross-section/single-wire: 0.2 mm² - 4 mm²
- Cross-section/multi-wire connection: 0.2 mm² - 2.5 mm²
- Mounting type: Rails TS 35
- Operating voltage: 30 V/DC
- Operating current: 4 A
- All mounting positions permitted
- Installation depth: 55.6 mm
- Net weight: 41 g
- Number of poles: 1
- Power loss: 0.9 W
- Supply voltage 24 V/DC.
- Over voltage category III
- Product type
RCCB
- Type
Circuit breaker
- Connection
Clamp
- Switching voltage
30 V DC
- Switching current (max.)
4 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP23
- Length
55.6 mm
- Width
6.2 mm
- Height
105.8 mm
- Content
1 pc(s)
- Type
5SK9104-1
- Dim
(L x W x H) 55.6 x 6.2 x 105.8 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2864109 Siemens 5SK91041 5SK9104-1 RCCB 30 V DC 4 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864109 Siemens 5SK91041 5SK9104-1 RCCB 30 V DC 4 A 1 pc(s)
Description
Device circuit-breaker electronic, 4A, DC 24V 1 Auxiliary switch
This text is machine translated.
This text is machine translated.
What kind of Safety Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












