
Number
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
32 A
- Nominal current
32 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
32 A
400 V
50-60 MHz
B
3
3
2
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419097 Siemens 5SL41326 5SL4132-6 Circuit breaker 1-pin 32 A 230 V, 400 V
Datasheet 1419097 Siemens 5SL41326 5SL4132-6 Circuit breaker 1-pin 32 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1419097 Siemens 5SL41326 5SL4132-6 Circuit breaker 1-pin 32 A 230 V, 400 V
Description
This text is machine translated.











