
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
C
Yes
4 A
4 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
C
3
3
2
2
FALSE
IP20
2
FALSE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1698846 Siemens 5SL42047 5SL4204-7 Circuit breaker 4 A 400 V
User & Safety Instructions 1698846 Siemens 5SL42047 5SL4204-7 Circuit breaker 4 A 400 V