
Show alternatives
Sales and shipping:
Number
Total (€ 73.94 / piece)
€
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
13 A
400 V
50-60 MHz
C
3
3
2
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
10 kA
10 kA
Documents & Downloads
Datasheet
Datasheet 1419121 Siemens 5SL43137 5SL4313-7 Circuit breaker 3-pin 13 A 400 V
Datasheet 1419121 Siemens 5SL43137 5SL4313-7 Circuit breaker 3-pin 13 A 400 V
User & Safety Instructions
User & Safety Instructions 1419121 Siemens 5SL43137 5SL4313-7 Circuit breaker 3-pin 13 A 400 V
Description
Circuit breaker switch 400V 10kA, 3-pin, C, 13A circuit breaker SENTRON 5SL for the safe short-circuit and overload protection for standard applications in residential and commercial buildings.Assembly and disassembly of the device without tools. Simple wiring of the infeed through the bus bar located at the rear.The 5SL miniature circuit breakers are available in 1-, 2-, 3-, 4- as well as in 1+N- and 3+N-pole versions as well as in other special types.The extensive range of accessories, such as auxiliary switches, enables a wide range of functions.Simply safe with the protection devices from SENTRON.
This text is machine translated.
This text is machine translated.











