
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
D
Yes
32 A
32 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
32 A
400 V
50-60 MHz
D
3
3
2
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
10 kA
10 kA
Datasheet 1419020 Siemens 5SL43328 5SL4332-8 Circuit breaker 3-pin 32 A 400 V
User & Safety Instructions 1419020 Siemens 5SL43328 5SL4332-8 Circuit breaker 3-pin 32 A 400 V