
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Yes
20 A
20 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
76 mm
90 mm
72 mm
SENTRON
400 V
4
D
440 V
AC
70 mm
20 A
400 V
50-60 MHz
D
3
3
2
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
10 kA
10 kA
Circuit breaker
Datasheet 1750581 Siemens 5SL44208 5SL4420-8 Circuit breaker 20 A 400 V
User & Safety Instructions 1750581 Siemens 5SL44208 5SL4420-8 Circuit breaker 20 A 400 V