
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
50 A
400 V
50-60 MHz
B
3
3
2
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
10 kA
10 kA
Documents & Downloads
Datasheet
Datasheet 1699445 Siemens 5SL44506 5SL4450-6 Circuit breaker 50 A 400 V
Datasheet 1699445 Siemens 5SL44506 5SL4450-6 Circuit breaker 50 A 400 V
User & Safety Instructions
User & Safety Instructions 1699445 Siemens 5SL44506 5SL4450-6 Circuit breaker 50 A 400 V
Description
SOFTNET-PB S7 V12 software for S7 communication incl. FDL with OPC Server and Configuration software Single License for 1 installation of runtime software, software and electr. manual on CD-ROM, License key on USB stick bilingual (de, en) Class A for 32/64 bit: Windows 7 SP1 Prof./Ultimate, Windows 8.1 Prof. 64 bit: Windows Server 2008 R2 SP1, 2012 R2 for CP 5612/CP 5622/ CP 5711











