
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
B
Yes
20 A
20 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
20 A
230 V
50-60 MHz
B
3
3
2
2
IP20
1
TRUE
TRUE
2
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1732486 Siemens 5SL45206 5SL4520-6 Circuit breaker 20 A 230 V
User & Safety Instructions 1732486 Siemens 5SL45206 5SL4520-6 Circuit breaker 20 A 230 V