
Number
Total (€ 197.47 / piece)
€ 197.47
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
50 A
400 V
50-60 MHz
B
3
3
2
4
FALSE
IP20
3
TRUE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
10 kA
10 kA
10 kA
10 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751904 Siemens 5SL46506 5SL4650-6 Circuit breaker 50 A 400 V
User & Safety Instructions
User & Safety Instructions 1751904 Siemens 5SL46506 5SL4650-6 Circuit breaker 50 A 400 V
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,75 /5 UPRI(V):400-230+/-15 USEC(V):2X115 ISEC(A):2X3,26 F(HZ):50...60 VECTOR GR./SHIELD WNG.:III0 /0 TA/ISOKL:40 /B IP54 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER











