
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Line safety switch 5SL
230/400 V AC
Circuit breaker
1
3
B
Yes
2 A
2 A
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
440 V AC
18 mm
90 mm
76 mm
0
AC
70 mm
2 A
400 V
B
3
2
1
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
1
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 2757709 Siemens 5SL61026 5SL6102-6 Circuit breaker 2 A
User & Safety Instructions 2757709 Siemens 5SL61026 5SL6102-6 Circuit breaker 2 A