
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.77
5
6% = € 0.22
€ 3.55
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.77 / piece)
€ 3.77
plus VAT.
Technical specifications
- Nominal voltage (details)
230/400 V
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
B
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Multicolour
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Operating voltage
230/400 V AC
- Nominal voltage
230 V
400 V
- Width
18 mm
- Height
90 mm
- Depth
70 mm
- Type
13 A
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 612713 Siemens 5SL61136 5SL6113-6 Circuit breaker 1-pin 13 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 612713 Siemens 5SL61136 5SL6113-6 Circuit breaker 1-pin 13 A 230 V, 400 V
Conformity certificate
Conformity certificate 612713 Siemens 5SL61136 5SL6113-6 Circuit breaker 1-pin 13 A 230 V, 400 V
Description
The circuit breaker may be used as main switch for the separation or activation of plants.







