
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Nominal voltage (details)
230/400 V
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Multicolour
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Operating voltage
230/400 V AC
- Nominal voltage
230 V
400 V
- Width
18 mm
- Height
90 mm
- Depth
70 mm
- Type
16 A
- Weight
0
AC
70 mm
16 A
400 V
C
3
2
1
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
1
6 kA
6 kA
6 kA
6 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 612717 Siemens 5SL61167 5SL6116-7 Circuit breaker 1-pin 16 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 612717 Siemens 5SL61167 5SL6116-7 Circuit breaker 1-pin 16 A 230 V, 400 V
Description
The circuit breaker 5SL may be used as main switch for the separation or activation of plants.







