
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
1
B
25 A
25 A
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
230 V
400 V
18 mm
90 mm
70 mm
25 A
0
AC
70 mm
25 A
400 V
B
3
2
1
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
1
6 kA
6 kA
6 kA
6 kA
Datasheet 612720 Siemens 5SL61256 5SL6125-6 Circuit breaker 1-pin 25 A 230 V, 400 V
User & Safety Instructions 612720 Siemens 5SL61256 5SL6125-6 Circuit breaker 1-pin 25 A 230 V, 400 V