
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230/400 V
Circuit breaker
1
C
32 A
32 A
Multicolour
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
230 V
400 V
18 mm
90 mm
70 mm
32 A
AC
70 mm
32 A
400 V
C
3
2
1
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
1
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 612725 Siemens 5SL61327 5SL6132-7 Circuit breaker 1-pin 32 A 230 V, 400 V
User & Safety Instructions 612725 Siemens 5SL61327 5SL6132-7 Circuit breaker 1-pin 32 A 230 V, 400 V