
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Yes
13 A
13 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
76 mm
90 mm
36 mm
SENTRON
400 V
2
C
440 V
AC
70 mm
13 A
400 V
50-60 MHz
C
3
3
2
2
IP20
2
FALSE
TRUE
2
6 kA
6 kA
6 kA
6 kA
Circuit breaker
Datasheet 1751921 Siemens 5SL62137 5SL6213-7 Circuit breaker 13 A 400 V
User & Safety Instructions 1751921 Siemens 5SL62137 5SL6213-7 Circuit breaker 13 A 400 V