
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V
Circuit breaker
3
B
13 A
13 A
(W x H x D) 54 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
400 V
54 mm
90 mm
70 mm
13 A
AC
70 mm
13 A
400 V
B
3
2
3
FALSE
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
3
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 612728 Siemens 5SL63136 5SL6313-6 Circuit breaker 3-pin 13 A 400 V
User & Safety Instructions 612728 Siemens 5SL63136 5SL6313-6 Circuit breaker 3-pin 13 A 400 V