
Number
Total (€ 82.34 / piece)
€ 82.34
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
10 A
- Nominal current
10 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Operating voltage
440 V
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
10 A
400 V
50-60 MHz
B
3
3
2
4
IP20
4
FALSE
TRUE
4
6 kA
6 kA
6 kA
6 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698986 Siemens 5SL64106 5SL6410-6 Circuit breaker 10 A 400 V
Datasheet 1698986 Siemens 5SL64106 5SL6410-6 Circuit breaker 10 A 400 V
User & Safety Instructions
User & Safety Instructions 1698986 Siemens 5SL64106 5SL6410-6 Circuit breaker 10 A 400 V
Description
accessory for VL160 VL250 motor operator 110-127 V AC/DC











