
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
C
Yes
10 A
10 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
10 A
400 V
50-60 MHz
C
3
3
2
4
FALSE
IP20
4
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
4
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1753550 Siemens 5SL64107 5SL6410-7 Circuit breaker 10 A 400 V
User & Safety Instructions 1753550 Siemens 5SL64107 5SL6410-7 Circuit breaker 10 A 400 V