
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
C
Yes
300 mA
0.3 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
0.3 A
400 V
50-60 MHz
C
3
3
2
4
IP20
4
FALSE
TRUE
4
6 kA
6 kA
6 kA
6 kA
not relevant
Datasheet 1751222 Siemens 5SL64147 5SL6414-7 Circuit breaker 0.3 A 400 V
User & Safety Instructions 1751222 Siemens 5SL64147 5SL6414-7 Circuit breaker 0.3 A 400 V