
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
3
A
0.03 A
40 A
40 A
(W x H x D) 105 x 90 x 70 mm
1 pc(s)
400 V
105 mm
90 mm
70 mm
Yes
40 A
460 V
3
A
1 kA
2
400-400 V
50 Hz
IP20
1.5-25 mm²
1.5-25 mm²
FALSE
-25-45 °C
not relevant
Datasheet 1753618 Siemens 5SM23336 5SM2333-6 RCCB A 40 A 0.03 A 400 V
User & Safety Instructions 1753618 Siemens 5SM23336 5SM2333-6 RCCB A 40 A 0.03 A 400 V