
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.03 A
40 A
40 A
(W x H x D) 124 x 90 x 70 mm
1 pc(s)
400 V
124 mm
90 mm
70 mm
Yes
40 A
460 V
4
A
1 kA
2
400-400 V
50 Hz
IP20
1.5-25 mm²
1.5-25 mm²
FALSE
-25-45 °C
yes
Datasheet 1704383 Siemens 5SM23426 5SM2342-6 RCCB A 40 A 0.03 A 400 V
User & Safety Instructions 1704383 Siemens 5SM23426 5SM2342-6 RCCB A 40 A 0.03 A 400 V