
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.03 A
63 A
63 A
(W x H x D) 122.5 x 90 x 70 mm
1 pc(s)
400 V
122.5 mm
90 mm
70 mm
Yes
63 A
460 V
4
A
1 kA
1
2
50 Hz
IP20
FALSE
Datasheet 1726146 Siemens 5SM23466 5SM2346-6 RCCB A 63 A 0.03 A 400 V
User & Safety Instructions 1726146 Siemens 5SM23466 5SM2346-6 RCCB A 63 A 0.03 A 400 V