
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
A
0.1 A
63 A
63 A
(W x H x D) 71 x 90 x 70 mm
1 pc(s)
230 V
71 mm
90 mm
70 mm
Yes
63 A
460 V
2
A
1 kA
2
50 Hz
IP20
FALSE
not relevant
Datasheet 1750963 Siemens 5SM24256 5SM2425-6 RCCB A 63 A 0.1 A 230 V
User & Safety Instructions 1750963 Siemens 5SM24256 5SM2425-6 RCCB A 63 A 0.1 A 230 V