
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
AC
0.3 A
40 A
40 A
(W x H x D) 70 x 90 x 70 mm
1 pc(s)
230 V
70 mm
90 mm
70 mm
Yes
40 A
460 V
2
AC
1
2
50 Hz
IP20
FALSE
not relevant
Datasheet 1702532 Siemens 5SM26232 5SM2623-2 RCCB AC 40 A 0.3 A 230 V
User & Safety Instructions 1702532 Siemens 5SM26232 5SM2623-2 RCCB AC 40 A 0.3 A 230 V