
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
AC
0.3 A
63 A
63 A
(W x H x D) 124 x 90 x 70 mm
1 pc(s)
400 V
124 mm
90 mm
70 mm
Yes
63 A
460 V
4
AC
1
2
50 Hz
IP20
FALSE
not relevant
Datasheet 1726175 Siemens 5SM26450 5SM2645-0 RCCB AC 63 A 0.3 A 400 V
User & Safety Instructions 1726175 Siemens 5SM26450 5SM2645-0 RCCB AC 63 A 0.3 A 400 V